TL082CDT | |
---|---|
DigiKey Part Number | 497-2212-2-ND - Tape & Reel (TR) 497-2212-1-ND - Cut Tape (CT) 497-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082CDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082CDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.59840 | ¥259.84 |
250 | ¥2.41236 | ¥603.09 |
500 | ¥2.04128 | ¥1,020.64 |
1,000 | ¥1.57735 | ¥1,577.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43819 | ¥3,595.48 |
5,000 | ¥1.34541 | ¥6,727.05 |
12,500 | ¥1.25262 | ¥15,657.75 |
25,000 | ¥1.18767 | ¥29,691.75 |
62,500 | ¥1.15983 | ¥72,489.38 |