Instrumentation, Op Amps, Buffer Amps

Results: 11
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedSTMicroelectronicsTexas Instruments
Series
-SoundPlus™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
AudioCurrent SenseDifferential
Number of Circuits
12
Output Type
-DifferentialRail-to-Rail
Slew Rate
1V/µs8V/µs17V/µs52V/µs-
Gain Bandwidth Product
22 MHz225 MHz
-3db Bandwidth
200 kHz250 kHz750 kHz800 kHz1.4 MHz1.7 MHz150 MHz
Current - Input Bias
600 nA2 µA5 µA50 µA350 µA700 µA
Voltage - Input Offset
100 µV200 µV300 µV500 µV1 mV2 mV
Current - Supply
30µA75µA420µA800µA1.5mA (x2 Channels)1.6mA2.6mA12.3mA
Current - Output / Channel
30 mA36 mA85 mA
Voltage - Supply Span (Min)
2.7 V3 V4 V4.5 V
Voltage - Supply Span (Max)
5.5 V28 V32 V33 V36 V76 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753SOT-23-6
Supplier Device Package
8-HVSSOP8-SOIC8-uMAX/uSOPSOT-23-5SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA1662AIDR
IC AUDIO 2 CIRCUIT 8SOIC
Texas Instruments
6,866
In Stock
1 : ¥16.25000
Cut Tape (CT)
2,500 : ¥7.43325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
2
Rail-to-Rail
17V/µs
22 MHz
-
600 nA
500 µV
1.5mA (x2 Channels)
30 mA
3 V
36 V
-40°C ~ 85°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TSC2011IDT
IC CURRENT SENSE 1 CIRCUIT 8SOIC
STMicroelectronics
20,557
In Stock
1 : ¥22.00000
Cut Tape (CT)
2,500 : ¥11.04107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
8V/µs
-
750 kHz
350 µA
500 µV
1.6mA
36 mA
2.7 V
5.5 V
-40°C ~ 125°C (TA)
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8418WBRZ-RL
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc.
10,041
In Stock
1 : ¥27.91000
Cut Tape (CT)
2,500 : ¥14.00536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
1V/µs
-
250 kHz
-
200 µV
2.6mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
9,496
In Stock
1 : ¥42.20000
Cut Tape (CT)
2,500 : ¥14.33617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
200 kHz
2 µA
300 µV
30µA
-
2.7 V
28 V
-40°C ~ 85°C
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
7,601
In Stock
1 : ¥45.23000
Cut Tape (CT)
2,500 : ¥14.88758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
250 kHz
5 µA
100 µV
75µA
-
4.5 V
76 V
-40°C ~ 125°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
191
In Stock
1 : ¥45.23000
Cut Tape (CT)
2,500 : ¥14.88758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
250 kHz
5 µA
100 µV
75µA
-
4.5 V
76 V
-40°C ~ 125°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MAX4172ESA+
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc./Maxim Integrated
1,667
In Stock
1 : ¥51.88000
Tube
-
Tube
Active
Current Sense
1
-
-
-
800 kHz
50 µA
1 mV
800µA
-
3 V
32 V
-40°C ~ 85°C
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 TSSOP
MAX4172EUA+
IC CURRENT SENSE 1 CIRCUIT 8UMAX
Analog Devices Inc./Maxim Integrated
3,727
In Stock
2,050
Factory
1 : ¥52.71000
Tube
-
Tube
Active
Current Sense
1
-
-
-
800 kHz
50 µA
2 mV
800µA
-
3 V
32 V
-40°C ~ 85°C
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
6,580
In Stock
1 : ¥55.33000
Cut Tape (CT)
2,500 : ¥19.18845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
1.7 MHz
700 µA
300 µV
420µA
-
3 V
28 V
-40°C ~ 85°C
-
Surface Mount
SOT-23-6
SOT-6
8-MSOP Exp Pad Pkg
THS4130IDGNR
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Texas Instruments
5,194
In Stock
1 : ¥73.48000
Cut Tape (CT)
2,500 : ¥40.11210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
Differential
52V/µs
225 MHz
150 MHz
2 µA
200 µV
12.3mA
85 mA
4 V
33 V
-40°C ~ 85°C
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
2,465
In Stock
1 : ¥56.32000
Cut Tape (CT)
2,500 : ¥20.07980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
1.4 MHz
700 µA
300 µV
420µA
-
3 V
28 V
-40°C ~ 85°C
-
Surface Mount
SOT-23-6
SOT-6
Showing
of 11

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.