TL084HIPWR

DigiKey Part Number
296-TL084HIPWRTR-ND - Tape & Reel (TR)
296-TL084HIPWRCT-ND - Cut Tape (CT)
296-TL084HIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084HIPWR
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL084HIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
937.5µA (x4 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.76700¥27.67
25¥2.53200¥63.30
100¥1.88420¥188.42
250¥1.70732¥426.83
500¥1.41290¥706.45
1,000¥1.05972¥1,059.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.97139¥1,942.78
6,000¥0.91252¥5,475.12
10,000¥0.85366¥8,536.60
50,000¥0.75357¥37,678.50
100,000¥0.73591¥73,591.00
Manufacturers Standard Package