Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,680 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
113,485 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.71343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1.1 MHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44,418 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.07703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 800µA (x2 Channels) | 40 mA | 3 V | 26 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,833 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.69866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | - | 10 nA | 2 mV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,191 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.79104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.5V/µs | 1.2 MHz | - | 10 nA | 600 µV | 240µA (x4 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
7,473 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.68639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | - | 10 nA | 300 µV | 300µA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,364 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.71310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | - | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,597 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.83475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 6.5V/µs | 10 MHz | - | 0.5 pA | 300 µV | 538µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
395 In Stock | 1 : ¥10.02000 Cut Tape (CT) 2,000 : ¥4.23716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 8 MHz | 80 kHz | 1 pA | 1.5 mV | 550µA (x4 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,680 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥0.51295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 0.5V/µs | 1.2 MHz | - | 10 nA | 300 µV | 300µA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |