NCV2902DR2G | |
---|---|
DigiKey Part Number | NCV2902DR2GOSTR-ND - Tape & Reel (TR) NCV2902DR2GOSCT-ND - Cut Tape (CT) NCV2902DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2902DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2902DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.49720 | ¥87.43 |
100 | ¥2.59760 | ¥259.76 |
250 | ¥2.19824 | ¥549.56 |
500 | ¥2.09826 | ¥1,049.13 |
1,000 | ¥1.54870 | ¥1,548.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44880 | ¥3,622.00 |
5,000 | ¥1.34889 | ¥6,744.45 |
12,500 | ¥1.27894 | ¥15,986.75 |
25,000 | ¥1.24897 | ¥31,224.25 |
62,500 | ¥1.23660 | ¥77,287.50 |