1-1452688-3 | |
---|---|
DigiKey Part Number | 17-1-1452688-3TR-ND - Tape & Reel (TR) 17-1-1452688-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1452688-3 |
Description | TAB 2.8X0.8 WITH ACTION PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.606" (15.40mm) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper Tin | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.55859 | ¥13,964.75 |
50,000 | ¥0.53790 | ¥26,895.00 |