LMV358AIDR | |
---|---|
DigiKey Part Number | 296-47593-2-ND - Tape & Reel (TR) 296-47593-1-ND - Cut Tape (CT) 296-47593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.37080 | ¥59.27 |
100 | ¥1.53440 | ¥153.44 |
250 | ¥1.26988 | ¥317.47 |
500 | ¥1.01588 | ¥507.94 |
1,000 | ¥0.77886 | ¥778.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.67728 | ¥1,693.20 |
5,000 | ¥0.60956 | ¥3,047.80 |
12,500 | ¥0.54183 | ¥6,772.88 |
25,000 | ¥0.50796 | ¥12,699.00 |
62,500 | ¥0.45039 | ¥28,149.38 |
125,000 | ¥0.43346 | ¥54,182.50 |