LM293DR2G

DigiKey Part Number
LM293DR2GOSTR-ND - Tape & Reel (TR)
LM293DR2GOSCT-ND - Cut Tape (CT)
LM293DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM293DR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM293DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.54200¥25.42
25¥2.32600¥58.15
100¥1.56850¥156.85
250¥1.29832¥324.58
500¥1.19000¥595.00
1,000¥0.89254¥892.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.83846¥2,096.15
5,000¥0.78436¥3,921.80
12,500¥0.71944¥8,993.00
25,000¥0.69239¥17,309.75
62,500¥0.67616¥42,260.00
125,000¥0.66947¥83,683.75
Manufacturers Standard Package