INA149AMDREP

DigiKey Part Number
296-36591-2-ND - Tape & Reel (TR)
296-36591-1-ND - Cut Tape (CT)
296-36591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA149AMDREP
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA149AMDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
-3db Bandwidth
500 kHz
Voltage - Input Offset
350 µV
Current - Supply
810µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.90000¥100.90
10¥92.72200¥927.22
25¥88.87920¥2,221.98
100¥78.31090¥7,831.09
250¥74.46720¥18,616.80
500¥69.66282¥34,831.41
1,000¥63.89757¥63,897.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥61.49541¥153,738.52
Manufacturers Standard Package