TLV8812DGKR

DigiKey Part Number
296-45065-2-ND - Tape & Reel (TR)
296-45065-1-ND - Cut Tape (CT)
296-45065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV8812DGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV8812DGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0015V/µs
Gain Bandwidth Product
6 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
75 µV
Current - Supply
425nA (x2 Channels)
Current - Output / Channel
4.7 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.65500¥46.55
25¥4.37400¥109.35
100¥3.56880¥356.88
250¥3.31480¥828.70
500¥2.82122¥1,410.61
1,000¥2.48347¥2,483.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.48346¥6,208.65
Manufacturers Standard Package