LPV821DBVR | |
---|---|
DigiKey Part Number | 296-47911-2-ND - Tape & Reel (TR) 296-47911-1-ND - Cut Tape (CT) 296-47911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV821DBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV821DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0033V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650nA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01100 | ¥170.11 |
25 | ¥16.04520 | ¥401.13 |
100 | ¥13.67010 | ¥1,367.01 |
250 | ¥12.83588 | ¥3,208.97 |
500 | ¥11.23134 | ¥5,615.67 |
1,000 | ¥9.30598 | ¥9,305.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.66422 | ¥25,992.66 |
6,000 | ¥8.34331 | ¥50,059.86 |