TS922IDT | |
---|---|
DigiKey Part Number | 497-6035-2-ND - Tape & Reel (TR) 497-6035-1-ND - Cut Tape (CT) 497-6035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS922IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.56100 | ¥125.61 |
25 | ¥11.84840 | ¥296.21 |
100 | ¥10.09400 | ¥1,009.40 |
250 | ¥9.47772 | ¥2,369.43 |
500 | ¥8.29288 | ¥4,146.44 |
1,000 | ¥6.87128 | ¥6,871.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.39741 | ¥15,993.52 |
5,000 | ¥6.16047 | ¥30,802.35 |
12,500 | ¥5.92352 | ¥74,044.00 |