LM358BIDGKR | |
---|---|
DigiKey Part Number | 296-LM358BIDGKRTR-ND - Tape & Reel (TR) 296-LM358BIDGKRCT-ND - Cut Tape (CT) 296-LM358BIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358BIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.26600 | ¥56.65 |
100 | ¥1.56480 | ¥156.48 |
250 | ¥1.31784 | ¥329.46 |
500 | ¥1.07088 | ¥535.44 |
1,000 | ¥0.82369 | ¥823.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.74134 | ¥1,853.35 |
5,000 | ¥0.70016 | ¥3,500.80 |
12,500 | ¥0.63838 | ¥7,979.75 |
25,000 | ¥0.59719 | ¥14,929.75 |
62,500 | ¥0.53542 | ¥33,463.75 |
125,000 | ¥0.51482 | ¥64,352.50 |