L78M08ABDT-TR | |
---|---|
DigiKey Part Number | 497-1205-2-ND - Tape & Reel (TR) 497-1205-1-ND - Cut Tape (CT) 497-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M08ABDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M08ABDT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 56dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.19400 | ¥51.94 |
25 | ¥4.87640 | ¥121.91 |
100 | ¥3.97940 | ¥397.94 |
250 | ¥3.69668 | ¥924.17 |
500 | ¥3.14596 | ¥1,572.98 |
1,000 | ¥2.51679 | ¥2,516.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.28084 | ¥5,702.10 |
5,000 | ¥2.12355 | ¥10,617.75 |
12,500 | ¥2.04490 | ¥25,561.25 |
25,000 | ¥1.96625 | ¥49,156.25 |