TLV7042QDGKRQ1

DigiKey Part Number
296-TLV7042QDGKRQ1TR-ND - Tape & Reel (TR)
296-TLV7042QDGKRQ1CT-ND - Cut Tape (CT)
296-TLV7042QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7042QDGKRQ1
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V
Voltage - Input Offset (Max)
8mV
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
33mA
Current - Quiescent (Max)
750nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs
Hysteresis
25mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.85300¥98.53
25¥9.35120¥233.78
100¥7.68170¥768.17
250¥7.18116¥1,795.29
500¥6.34616¥3,173.08
1,000¥5.01011¥5,010.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.67608¥11,690.20
5,000¥4.44226¥22,211.30
12,500¥4.27526¥53,440.75
Manufacturers Standard Package