AD8045ACPZ-REEL7

DigiKey Part Number
505-AD8045ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8045ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8045ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8045ACPZ-REEL7
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8045ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1350V/µs
-3db Bandwidth
1 GHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
16mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.95000¥41.95
10¥37.69000¥376.90
25¥35.63240¥890.81
100¥30.88170¥3,088.17
250¥29.29844¥7,324.61
500¥26.28932¥13,144.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥22.17175¥33,257.62
3,000¥21.06317¥63,189.51
Manufacturers Standard Package