ADA4622-4ARZ-RL

DigiKey Part Number
505-ADA4622-4ARZ-RLTR-ND - Tape & Reel (TR)
505-ADA4622-4ARZ-RLCT-ND - Cut Tape (CT)
505-ADA4622-4ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4622-4ARZ-RL
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4622-4ARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
15.5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
40 µV
Current - Supply
715µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.82000¥105.82
10¥74.73900¥747.39
25¥66.73680¥1,668.42
100¥57.79660¥5,779.66
250¥53.46724¥13,366.81
500¥50.83148¥25,415.74
1,000¥49.05182¥49,051.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥51.52404¥128,810.10
Manufacturers Standard Package