MCP3464R-E/ST | |
---|---|
DigiKey Part Number | 150-MCP3464R-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP3464R-E/ST |
Description | IC ADC 16BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3464R-E/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 153.6k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.7V | |
Features | Internal Oscillator, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
25 | ¥34.68480 | ¥867.12 |
100 | ¥31.62450 | ¥3,162.45 |