MAXM22511GLH+T | |
---|---|
DigiKey Part Number | 175-MAXM22511GLH+TTR-ND - Tape & Reel (TR) 175-MAXM22511GLH+TCT-ND - Cut Tape (CT) 175-MAXM22511GLH+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM22511GLH+T |
Description | IC TRANSCEIVER FULL 1/1 44LGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 44-LGA (9.35x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAXM22511GLH+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 220 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BFLGA | |
Supplier Device Package | 44-LGA (9.35x11.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.45000 | ¥149.45 |
10 | ¥137.38000 | ¥1,373.80 |
25 | ¥131.68400 | ¥3,292.10 |
100 | ¥116.02290 | ¥11,602.29 |
250 | ¥110.32880 | ¥27,582.20 |
500 | ¥103.21072 | ¥51,605.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥94.66921 | ¥94,669.21 |