RFV8BM6STL | |
---|---|
DigiKey Part Number | RFV8BM6STLTR-ND - Tape & Reel (TR) RFV8BM6STLCT-ND - Cut Tape (CT) RFV8BM6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV8BM6STL |
Description | DIODE GEN PURP 600V 8A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFV8BM6STL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.74000 | ¥67.40 |
100 | ¥5.24110 | ¥524.11 |
500 | ¥4.44266 | ¥2,221.33 |
1,000 | ¥3.61896 | ¥3,618.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.40684 | ¥8,517.10 |
5,000 | ¥3.24461 | ¥16,223.05 |
12,500 | ¥3.09487 | ¥38,685.88 |
25,000 | ¥3.08894 | ¥77,223.50 |