INA333QDGKRQ1

DigiKey Part Number
296-INA333QDGKRQ1TR-ND - Tape & Reel (TR)
296-INA333QDGKRQ1CT-ND - Cut Tape (CT)
296-INA333QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA333QDGKRQ1
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA333QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.16V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
10 µV
Current - Supply
50µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.82000¥50.82
10¥45.62800¥456.28
25¥43.13280¥1,078.32
100¥37.38200¥3,738.20
250¥35.46476¥8,866.19
500¥31.82252¥15,911.26
1,000¥26.83828¥26,838.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.82057¥52,051.43
Manufacturers Standard Package