LMV324LIDT | |
---|---|
DigiKey Part Number | 497-13052-2-ND - Tape & Reel (TR) 497-13052-1-ND - Cut Tape (CT) 497-13052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324LIDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV324LIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.39040 | ¥159.76 |
100 | ¥5.25020 | ¥525.02 |
250 | ¥4.90784 | ¥1,226.96 |
500 | ¥4.33724 | ¥2,168.62 |
1,000 | ¥3.42415 | ¥3,424.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.19588 | ¥7,989.70 |
5,000 | ¥3.03607 | ¥15,180.35 |
12,500 | ¥2.92194 | ¥36,524.25 |
25,000 | ¥2.83062 | ¥70,765.50 |