NTD20N06T4G | |
---|---|
DigiKey Part Number | NTD20N06T4GOSTR-ND - Tape & Reel (TR) NTD20N06T4GOSCT-ND - Cut Tape (CT) NTD20N06T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD20N06T4G |
Description | MOSFET N-CH 60V 20A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.88W (Ta), 60W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.15600 | ¥101.56 |
100 | ¥8.08500 | ¥808.50 |
500 | ¥6.84074 | ¥3,420.37 |
1,000 | ¥5.80433 | ¥5,804.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.51410 | ¥13,785.25 |
5,000 | ¥5.30682 | ¥26,534.10 |
12,500 | ¥5.13113 | ¥64,139.12 |