BD14210G-LATR | |
---|---|
DigiKey Part Number | 846-BD14210G-LATR-ND - Tape & Reel (TR) 846-BD14210G-LATRCT-ND - Cut Tape (CT) 846-BD14210G-LATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14210G-LATR |
Description | CURRENT SENSE AMPLIFIER: THE BD1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 170µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.26500 | ¥72.65 |
25 | ¥6.89600 | ¥172.40 |
100 | ¥5.66370 | ¥566.37 |
250 | ¥5.29448 | ¥1,323.62 |
500 | ¥4.67892 | ¥2,339.46 |
1,000 | ¥3.69395 | ¥3,693.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44764 | ¥10,342.92 |
6,000 | ¥3.27527 | ¥19,651.62 |
15,000 | ¥3.15213 | ¥47,281.95 |