FEMTOSMDC012F-2 | |
---|---|
DigiKey Part Number | FEMTOSMDC012F-2TR-ND - Tape & Reel (TR) FEMTOSMDC012F-2CT-ND - Cut Tape (CT) FEMTOSMDC012F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOSMDC012F-2 |
Description | PTC RESET FUSE 9V 120MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 120 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 5.8 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.66400 | ¥28.32 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥4.61720 | ¥230.86 |
100 | ¥3.83320 | ¥383.32 |
250 | ¥3.48456 | ¥871.14 |
500 | ¥2.96176 | ¥1,480.88 |
1,000 | ¥2.61334 | ¥2,613.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.39316 | ¥11,965.80 |