BD14210G-EVK-001 | |
---|---|
DigiKey Part Number | 846-BD14210G-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD14210G-EVK-001 |
Description | EVAL BOARD FOR BD14210 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | BD14210 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Supply (Main IC) | 170 µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD14210 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.40000 | ¥442.40 |