Instrumentation, Op Amps, Buffer Amps

Results: 16
Manufacturer
Nisshinbo Micro Devices Inc.onsemiRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Amplifier Type
CMOSGeneral PurposeZero-Drift
Number of Circuits
124
Output Type
-Push-PullRail-to-Rail
Slew Rate
0.1V/µs0.2V/µs0.3V/µs0.4V/µs0.6V/µs1.1V/µs1.3V/µs3V/µs6V/µs10V/µs27V/µs
Gain Bandwidth Product
270 kHz500 kHz700 kHz900 kHz1.2 MHz1.4 MHz1.8 MHz4 MHz6 MHz10 MHz16 MHz20 MHz
Current - Input Bias
1 pA10 pA60 pA10 nA15 nA20 nA70 nA300 nA
Voltage - Input Offset
6 µV50 µV100 µV500 µV650 µV900 µV1 mV2 mV3 mV4 mV
Current - Supply
28µA48µA250µA500µA500µA (x2 Channels)700µA820µA (x2 Channels)900µA1mA1.2mA1.8mA2.8mA (x2 Channels)
Current - Output / Channel
11 mA15 mA25 mA30 mA35 mA40 mA50 mA74 mA80 mA92 mA
Voltage - Supply Span (Min)
1.8 V2.5 V2.7 V3 V4 V
Voltage - Supply Span (Max)
5.5 V6 V12 V16 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad8-VSSOP, 8-MSOP (0.110", 2.80mm Width)14-LSSOP (0.173", 4.40mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP8-DFN (2x2)8-MSOP8-MSOP (VSP8)8-SOIC8-TSSOP14-SO14-SSOP14-SSOP-B14-TSSOPSC-74ASOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCV20081SN2T1G
IC OPAMP GP 1 CIRCUIT 5TSOP
onsemi
31,722
In Stock
18,000
Factory
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.12464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.4V/µs
1.2 MHz
1 pA
500 µV
48µA
15 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
8 MSOP
NCS21872DMR2G
IC OPAMP ZER-DRIFT 2CIRC 8MSOP
onsemi
27,055
In Stock
1 : ¥9.44000
Cut Tape (CT)
4,000 : ¥3.81025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.1V/µs
270 kHz
60 pA
6 µV
28µA
11 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-UFDFN (2x2)
TSV992IQ2T
IC OPAMP GP 2 CIRCUIT 8DFN
STMicroelectronics
5,287
In Stock
1 : ¥11.66000
Cut Tape (CT)
3,000 : ¥4.95226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
10V/µs
20 MHz
1 pA
100 µV
820µA (x2 Channels)
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
8-SOIC
TS9222IDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
6,347
In Stock
1 : ¥16.58000
Cut Tape (CT)
2,500 : ¥7.58287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.3V/µs
4 MHz
15 nA
500 µV
900µA
80 mA
2.7 V
12 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MSOP
BA82904YFVM-CTR
IC OPAMP GP 2 CIRCUIT 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : ¥10.34000
Cut Tape (CT)
3,000 : ¥4.94455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
0.2V/µs
500 kHz
20 nA
2 mV
500µA
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP
8-SOIC
TSB712AIDT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
2,420
In Stock
1 : ¥16.50000
Cut Tape (CT)
2,500 : ¥7.55824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
3V/µs
6 MHz
300 nA
650 µV
1.8mA
50 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-TSSOP
TSX564IYPT
IC CMOS 4 CIRCUIT 14TSSOP
STMicroelectronics
2,500
In Stock
1 : ¥19.79000
Cut Tape (CT)
2,500 : ¥8.30832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
1.1V/µs
900 kHz
1 pA
1 mV
250µA
92 mA
3 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8-SOIC
TSX9292IYDT
IC CMOS 2 CIRCUIT 8SOIC
STMicroelectronics
2,485
In Stock
1 : ¥21.43000
Cut Tape (CT)
2,500 : ¥9.81049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
27V/µs
16 MHz
10 pA
4 mV
2.8mA (x2 Channels)
74 mA
4 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
TS924AIYDT
IC OPAMP GP 4 CIRCUIT 14SO
STMicroelectronics
2,500
In Stock
1 : ¥35.38000
Cut Tape (CT)
2,500 : ¥17.76428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.3V/µs
4 MHz
15 nA
900 µV
1mA
80 mA
2.7 V
12 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
NJM2904BR
NJM2904BRT1-TE1
HIGH EMC PERFORMANCE, SINGLE SUP
Nisshinbo Micro Devices Inc.
1,971
In Stock
1 : ¥10.43000
Cut Tape (CT)
2,000 : ¥4.42291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
0.4V/µs
900 kHz
10 nA
500 µV
700µA
40 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
8-MSOP (VSP8)
SOT-23-5
TSV321RAIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
2,840
In Stock
1 : ¥10.84000
Cut Tape (CT)
3,000 : ¥4.06180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1.4 MHz
70 nA
100 µV
500µA
80 mA
2.5 V
6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
NJM2902BVB4
NJM2902BVB4T1-TE1
HIGH EMC PERFORMANCE, SINGLE SUP
Nisshinbo Micro Devices Inc.
1,978
In Stock
1 : ¥16.34000
Cut Tape (CT)
2,000 : ¥7.46645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Push-Pull
0.4V/µs
900 kHz
10 nA
500 µV
1.2mA
40 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-LSSOP (0.173", 4.40mm Width)
14-SSOP
8-TSSOP
LM358PWRG4-JF
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
19,990
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.17343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
2
-
0.3V/µs
700 kHz
20 nA
3 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SC-74A
NCS20166SN2T1G
IC OPAMP GP 1 CIRCUIT SC74A
onsemi
40
In Stock
12,000
Factory
1 : ¥12.15000
Cut Tape (CT)
3,000 : ¥4.89764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
10 MHz
1 pA
50 µV
1mA
25 mA
3 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SC-74A
14-SSOP_SSOP-B14 Pkg
BA82902YFV-CE2
IC OPAMP GP 2 CIRCUIT 14SSOPB
Rohm Semiconductor
2
In Stock
1 : ¥12.73000
Cut Tape (CT)
2,500 : ¥5.26452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Push-Pull
0.2V/µs
500 kHz
20 nA
2 mV
700µA
30 mA
3 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-LSSOP (0.173", 4.40mm Width)
14-SSOP-B
8-TSSOP
TS1872IYPT
IC OPAMP GP 2 CIRCUIT 8TSSOP
STMicroelectronics
20
In Stock
1 : ¥19.70000
Cut Tape (CT)
4,000 : ¥8.10103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1.8 MHz
70 nA
100 µV
500µA (x2 Channels)
80 mA
1.8 V
6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 16

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.