BA82904YFVM-CTR | |
---|---|
DigiKey Part Number | BA82904YFVM-CTR-ND - Tape & Reel (TR) BA82904YFVM-CCT-ND - Cut Tape (CT) BA82904YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82904YFVM-CTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA82904YFVM-CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥7.61000 | ¥76.10 |
25 | ¥7.43480 | ¥185.87 |
50 | ¥7.26080 | ¥363.04 |
100 | ¥6.56950 | ¥656.95 |
250 | ¥6.39676 | ¥1,599.19 |
500 | ¥5.53242 | ¥2,766.21 |
1,000 | ¥5.18663 | ¥5,186.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94455 | ¥14,833.65 |
6,000 | ¥4.75437 | ¥28,526.22 |
15,000 | ¥4.49504 | ¥67,425.60 |