TSV7721IYLT | |
---|---|
DigiKey Part Number | 497-TSV7721IYLTTR-ND - Tape & Reel (TR) 497-TSV7721IYLTCT-ND - Cut Tape (CT) 497-TSV7721IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7721IYLT |
Description | HIGH BANDWIDTH (22MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.34100 | ¥83.41 |
25 | ¥7.91760 | ¥197.94 |
100 | ¥6.50300 | ¥650.30 |
250 | ¥6.07920 | ¥1,519.80 |
500 | ¥5.37234 | ¥2,686.17 |
1,000 | ¥4.24135 | ¥4,241.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.95855 | ¥11,875.65 |
6,000 | ¥3.76062 | ¥22,563.72 |
15,000 | ¥3.61925 | ¥54,288.75 |