TSV854IQ4T

DigiKey Part Number
497-12824-2-ND - Tape & Reel (TR)
497-12824-1-ND - Cut Tape (CT)
497-12824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV854IQ4T
Description
IC OPAMP GP 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TSV854IQ4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA (x4 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥14.54000¥145.40
25¥13.71680¥342.92
100¥11.68670¥1,168.67
250¥10.97356¥2,743.39
500¥9.60186¥4,800.93
1,000¥7.95579¥7,955.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.40710¥22,221.30
6,000¥7.13277¥42,796.62
Manufacturers Standard Package