AD8045ACPZ-R2

DigiKey Part Number
AD8045ACPZ-R2TR-ND - Tape & Reel (TR)
AD8045ACPZ-R2CT-ND - Cut Tape (CT)
AD8045ACPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8045ACPZ-R2
Description
IC OPAMP VFB 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8045ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1350V/µs
-3db Bandwidth
1 GHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
16mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.57000¥78.57
10¥54.45600¥544.56
25¥48.23760¥1,205.94
100¥41.27480¥4,127.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥37.90072¥9,475.18
500¥35.84582¥17,922.91
750¥34.80968¥26,107.26
1,250¥33.65547¥42,069.34
1,750¥33.35235¥58,366.61
Manufacturers Standard Package