OPA842ID is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 533
Unit Price: ¥120.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,047
Unit Price: ¥84.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 629
Unit Price: ¥139.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 806
Unit Price: ¥139.98000
Datasheet

OPA842ID

DigiKey Part Number
296-14175-5-ND
Manufacturer
Manufacturer Product Number
OPA842ID
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA842ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
200 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
300 µV
Current - Supply
20.2mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.71000¥46.71
10¥41.93600¥419.36
75¥39.64573¥2,973.43
150¥34.35967¥5,153.95
300¥32.59757¥9,779.27
525¥29.24973¥15,356.11
1,050¥24.66843¥25,901.85
2,550¥23.43500¥59,759.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.