LMP8601MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35346-2-ND - Tape & Reel (TR) 296-35346-1-ND - Cut Tape (CT) 296-35346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8601MAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8601MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥28.38100 | ¥283.81 |
25 | ¥26.82960 | ¥670.74 |
100 | ¥23.25100 | ¥2,325.10 |
250 | ¥22.05908 | ¥5,514.77 |
500 | ¥19.79352 | ¥9,896.76 |
1,000 | ¥16.69324 | ¥16,693.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.85858 | ¥39,646.45 |
5,000 | ¥15.26240 | ¥76,312.00 |