INA271AIDR | |
---|---|
DigiKey Part Number | 296-21650-2-ND - Tape & Reel (TR) 296-21650-1-ND - Cut Tape (CT) 296-21650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA271AIDR |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA271AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.86500 | ¥218.65 |
25 | ¥20.67160 | ¥516.79 |
100 | ¥17.91550 | ¥1,791.55 |
250 | ¥16.99632 | ¥4,249.08 |
500 | ¥15.25084 | ¥7,625.42 |
1,000 | ¥12.86217 | ¥12,862.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.21907 | ¥30,547.67 |
5,000 | ¥11.75970 | ¥58,798.50 |