ADA4897-1ARJZ-RL

DigiKey Part Number
ADA4897-1ARJZ-RLTR-ND - Tape & Reel (TR)
ADA4897-1ARJZ-RLCT-ND - Cut Tape (CT)
ADA4897-1ARJZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4897-1ARJZ-RL
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4897-1ARJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
120V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
11 µA
Voltage - Input Offset
28 µV
Current - Supply
3mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.39000¥51.39
10¥46.18000¥461.80
25¥43.65640¥1,091.41
100¥37.83570¥3,783.57
250¥35.89556¥8,973.89
500¥32.20904¥16,104.52
1,000¥27.16427¥27,164.27
2,500¥25.80604¥64,515.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥24.05979¥240,597.90
Manufacturers Standard Package