ADA4897-1ARZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4897-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4897-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4897-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4897-1ARZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-1ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.15100 | ¥481.51 |
25 | ¥45.52160 | ¥1,138.04 |
100 | ¥39.45300 | ¥3,945.30 |
250 | ¥37.42948 | ¥9,357.37 |
500 | ¥33.58548 | ¥16,792.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.32514 | ¥28,325.14 |
2,000 | ¥26.90887 | ¥53,817.74 |