TLV3201AIDBVR

DigiKey Part Number
296-36750-2-ND - Tape & Reel (TR)
296-36750-1-ND - Cut Tape (CT)
296-36750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3201AIDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3201AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.005µA @ 5V
Current - Output (Typ)
21mA
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
1.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥10.69500¥106.95
25¥10.15040¥253.76
100¥8.33710¥833.71
250¥7.79392¥1,948.48
500¥6.88752¥3,443.76
1,000¥5.43755¥5,437.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.07503¥15,225.09
6,000¥4.82128¥28,927.68
15,000¥4.64003¥69,600.45
Manufacturers Standard Package