LM258QT | |
---|---|
DigiKey Part Number | 497-14859-2-ND - Tape & Reel (TR) 497-14859-1-ND - Cut Tape (CT) 497-14859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258QT |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM258QT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13000 | ¥41.30 |
25 | ¥3.88160 | ¥97.04 |
100 | ¥3.16820 | ¥316.82 |
250 | ¥2.94240 | ¥735.60 |
500 | ¥2.50416 | ¥1,252.08 |
1,000 | ¥2.00336 | ¥2,003.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81552 | ¥5,446.56 |
6,000 | ¥1.69030 | ¥10,141.80 |
15,000 | ¥1.62770 | ¥24,415.50 |
30,000 | ¥1.56510 | ¥46,953.00 |