LM158QT | |
---|---|
DigiKey Part Number | 497-18715-2-ND - Tape & Reel (TR) 497-18715-1-ND - Cut Tape (CT) 497-18715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM158QT |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM158QT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73000 | ¥157.30 |
25 | ¥14.84000 | ¥371.00 |
100 | ¥12.64390 | ¥1,264.39 |
250 | ¥11.87236 | ¥2,968.09 |
500 | ¥10.38836 | ¥5,194.18 |
1,000 | ¥8.60749 | ¥8,607.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.01384 | ¥24,041.52 |
6,000 | ¥7.71703 | ¥46,302.18 |