OPA1632DR

DigiKey Part Number
296-39100-2-ND - Tape & Reel (TR)
296-39100-1-ND - Cut Tape (CT)
296-39100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1632DR
Description
IC AUDIO 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1632DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
50V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
500 µV
Current - Supply
14mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
10¥22.69200¥226.92
25¥21.45400¥536.35
100¥18.59440¥1,859.44
250¥17.64088¥4,410.22
500¥15.82916¥7,914.58
1,000¥13.34996¥13,349.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.68247¥31,706.17
5,000¥12.20568¥61,028.40
Manufacturers Standard Package

Other Suppliers on DigiKey

17,424In Stock
Ships from Rochester Electronics, LLC