OPA388IDBVT

DigiKey Part Number
296-53471-2-ND - Tape & Reel (TR)
296-53471-1-ND - Cut Tape (CT)
296-53471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA388IDBVT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA388IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.25 µV
Current - Supply
1.9mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.71000¥24.71
10¥22.19100¥221.91
25¥20.97760¥524.44
100¥18.17980¥1,817.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.24780¥4,311.95
500¥15.47630¥7,738.15
1,250¥13.05234¥16,315.42
2,500¥12.39970¥30,999.25
6,250¥11.93355¥74,584.69
Manufacturers Standard Package