OPA388IDBVR | |
---|---|
DigiKey Part Number | 296-OPA388IDBVRTR-ND - Tape & Reel (TR) 296-OPA388IDBVRCT-ND - Cut Tape (CT) 296-OPA388IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA388IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA388IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.25 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.61159 | ¥31,834.77 |
6,000 | ¥10.21857 | ¥61,311.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
10 | ¥19.34200 | ¥193.42 |
25 | ¥16.68160 | ¥417.04 |
100 | ¥13.69920 | ¥1,369.92 |
250 | ¥12.24792 | ¥3,061.98 |
500 | ¥11.36230 | ¥5,681.15 |
1,000 | ¥10.62614 | ¥10,626.14 |