SG3225EEN 100.000000M-CDGA3

DigiKey Part Number
114-SG3225EEN100.000000M-CDGA3TR-ND - Tape & Reel (TR)
114-SG3225EEN100.000000M-CDGA3CT-ND - Cut Tape (CT)
114-SG3225EEN100.000000M-CDGA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225EEN 100.000000M-CDGA3
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.26000¥144.26
10¥134.62800¥1,346.28
50¥132.22200¥6,611.10
100¥127.89510¥12,789.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥127.89472¥31,973.68
500¥125.00986¥62,504.93
Manufacturers Standard Package