ADN4654BRSZ

DigiKey Part Number
505-ADN4654BRSZ-ND
Manufacturer
Manufacturer Product Number
ADN4654BRSZ
Description
DGT ISO 3750VRMS 2CH LVDS 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 3750Vrms 2 Channel 1.1Gbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADN4654BRSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
LVDS
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
4.5ns, 4.5ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
0.35ns, 0.35ns (Max)
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.47000¥129.47
10¥118.98300¥1,189.83
66¥114.05030¥7,527.32
132¥100.48826¥13,264.45
264¥95.55625¥25,226.85
528¥89.39125¥47,198.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.