HXU6200NLT | |
---|---|
DigiKey Part Number | 553-HXU6200NLTTR-ND - Tape & Reel (TR) 553-HXU6200NLTCT-ND - Cut Tape (CT) 553-HXU6200NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXU6200NLT |
Description | XFRMR MAGNETIC 1PORT 1GIG MED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HXU6200NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.132" L x 0.600" W (28.75mm x 15.24mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.70000 | ¥220.70 |
10 | ¥194.73400 | ¥1,947.34 |
25 | ¥188.24560 | ¥4,706.14 |
50 | ¥168.77380 | ¥8,438.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥162.28140 | ¥24,342.21 |