1.1Gbps Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504 In Stock | 1 : ¥125.04000 Cut Tape (CT) 500 : ¥86.32708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
84 In Stock | 1 : ¥129.47000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
51 In Stock | 1 : ¥129.47000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
96 In Stock | 1 : ¥87.93000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
25 In Stock | 1 : ¥139.32000 Tube | Tube | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
445 In Stock | 1 : ¥125.04000 Cut Tape (CT) 500 : ¥86.32708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
0 In Stock Check Lead Time | 1 : ¥139.32000 Cut Tape (CT) 400 : ¥102.81960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | LVDS | No | 2 | 2/0 | Unidirectional | 5000Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock Check Lead Time | 500 : ¥86.32708 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
0 In Stock Check Lead Time | 400 : ¥102.81960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 5000Vrms | 25kV/µs | 1.1Gbps | 4.5ns, 4.5ns | - | 0.35ns, 0.35ns (Max) | 2.375V ~ 2.625V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |