ADUM5020-5BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM5020-5BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5020-5BRWZ |
Description | DC DC CONVERTER 3.3V 5V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5020-5BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥67.21400 | ¥672.14 |
47 | ¥64.08362 | ¥3,011.93 |
141 | ¥55.64383 | ¥7,845.78 |
282 | ¥53.14277 | ¥14,986.26 |
517 | ¥48.45373 | ¥25,050.58 |
1,034 | ¥42.20165 | ¥43,636.51 |