ADUM5020-3BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM5020-3BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5020-3BRWZ |
Description | DC DC CONVERTER 3.3V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5020-3BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
10 | ¥64.88800 | ¥648.88 |
47 | ¥61.87170 | ¥2,907.97 |
141 | ¥53.72284 | ¥7,574.92 |
282 | ¥51.30858 | ¥14,469.02 |
517 | ¥46.78118 | ¥24,185.87 |
1,034 | ¥40.74497 | ¥42,130.30 |