VO0600T | |
---|---|
DigiKey Part Number | VO0600TTR-ND - Tape & Reel (TR) VO0600TCT-ND - Cut Tape (CT) VO0600TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO0600T |
Description | OPTOISO 4KV OPEN DRAIN 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 4000Vrms 1 Channel 1kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO0600T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥14.12100 | ¥141.21 |
100 | ¥10.86630 | ¥1,086.63 |
500 | ¥9.82264 | ¥4,911.32 |
1,000 | ¥8.44137 | ¥8,441.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.98090 | ¥15,961.80 |
6,000 | ¥7.79672 | ¥46,780.32 |
10,000 | ¥7.67395 | ¥76,739.50 |