MAX14850ASE+T

DigiKey Part Number
MAX14850ASE+TTR-ND - Tape & Reel (TR)
MAX14850ASE+TCT-ND - Cut Tape (CT)
MAX14850ASE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14850ASE+T
Description
DGTL ISO 600VRMS 6CH GP 16SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14850ASE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
4/4
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
600Vrms
Common Mode Transient Immunity (Min)
1.5kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.56000¥32.56
10¥29.21900¥292.19
25¥27.62560¥690.64
100¥23.94280¥2,394.28
250¥22.71492¥5,678.73
500¥20.38200¥10,191.00
1,000¥17.18963¥17,189.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.33016¥40,825.40
5,000¥15.71623¥78,581.15
Manufacturers Standard Package